Eaton 19711 Pressure Monitor MCS4 1pc precise reliability

Image Representative of Range

Eaton 19711 Pressure Monitor MCS4 1pc precise reliability

Order Code:

02-5876

Brand: Eaton MPN: 19711 EAN-13: 4015080197119
Qty Unit Price (Ex VAT)
1+ £88.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Eaton Pressure monitor 19711 MCS4 is a pressure regulator and control valve designed for precise pressure management applications. It features a solenoid valve mechanism to ensure accurate and reliable performance. Typical applications include industrial systems requiring careful pressure regulation and monitoring.
Operating Temperature 25 up to 80 °C
Adjustable current range 0-0A
Bursting pressure 90bar
Connection Internal thread cylindrical BSPP-G (ISO 228-1)
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Depth 96mm
Diameter 0mm
Electronic version FALSE
End setting 0-0hPa
End value measuring range pressure 0 Pa
Engaging pressure 0-4.2bar
Explosion-proof FALSE
Initial setting 0-0hPa
Initial value measuring range pressure 0 Pa
IP Rating IP65
Length 96mm
Max. media temperature 80°C
Max. operating temperature 80°C
Max. test pressure 32bar
Media temperature (min.) 25°C
Media temperature (range) 25 up to 80 °C
Medium temperature 25-80°C
Min. operating temperature 25°C
Number of auxiliary contacts as change-over contact 1
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 0
Pressure-switching differential 0bar
Rated operation current Ie at AC-1, 400 V 0A
Rated operation current Ie at AC-3, 400 V 0A
Rated operation power at AC-3, 400 V 0kW
Rated voltage Ue at AC 50 Hz 0-230V
Rated voltage Ue at AC 60 Hz 0-230V
Rated voltage Ue at DC 0-110V
Suitable as 2-point controller TRUE
Suitable as guard TRUE
Suitable as limiter FALSE
Switch off pressure 0-4.5bar
Switching capacity at AC-3, 240 V 0kA
Thread Size 1/2inch
Type Pressure monitor
Type of electric connection Screw connection
Width 60
With display FALSE
With hand operation FALSE
With manual on/off switch FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot