Eaton Domestic Switches Wall switch 609734

Eaton Brand: Eaton
Eaton xComfort wall switches are user-friendly devices available in various configurations to suit different installation needs.
Description Image Product Buy Pricing (Ex VAT) Channels Colour Frequency Number of Gangs Power supply (LOV) RAL-number (similar) Surface finishing Type Bus system KNX Bus system KNX-RF (Radio Frequency) Bus system LON Bus system radio frequency Data exchange Data transfer (Smart Home) Hub Material Model Mounting method Mounting Type Other bus systems
Eaton 126030 xComfort 2-channel wall switch grey; easy installation
Eaton 126030 xComfort 2-channel wall switch grey; easy installation
Standard range
Order code: 02-5725
MPN: 126030

Despatched within 4 working days - 5 in stock
1+ £71.97
10+ £69.81
50+ £69.59
Price per unit Ex VAT
2 Grey 868.3 MHz 2 battery-powered 7035 Matt Wall switch FALSE FALSE FALSE TRUE Bidirectional (bi) Wireless Not required, optional for remote access Thermoplastic Other Surface mounted (plaster) Surface-mount None
Eaton 173411 xComfort wall switch 1-channel white no distinction needed
Eaton 173411 xComfort wall switch 1-channel white no distinction needed
Standard range
Order code: 02-5786
MPN: 173411

Despatched within 4 working days - 17 in stock
1+ £69.84
Price per unit Ex VAT
1 White 1 9010 Glossy Wall switch FALSE FALSE FALSE TRUE Bidirectional (bi) Wireless Not required, optional for remote access Thermoplastic Other Surface mounted (plaster) Surface-mount None
Eaton 173412 xComfort wall switch 2-channel white convenient install
Eaton 173412 xComfort wall switch 2-channel white convenient install
Extended range
Order code: 02-5787
MPN: 173412

Despatched within 4 working days - 4 in stock
1+ £72.21
Price per unit Ex VAT
2 White 2 9010 Glossy Wall switch FALSE FALSE FALSE TRUE Bidirectional (bi) Wireless Not required, optional for remote access Thermoplastic Other Surface mounted (plaster) Surface-mount None
Eaton 173413 xComfort wall switch 4-channel white easy installation
Eaton 173413 xComfort wall switch 4-channel white easy installation
Standard range
Order code: 02-5788
MPN: 173413

Despatched within 4 working days - 1 in stock
1+ £78.53
Price per unit Ex VAT
4 White 4 9010 Glossy Wall switch FALSE FALSE FALSE TRUE Bidirectional (bi) Wireless Not required, optional for remote access Thermoplastic Other Surface mounted (plaster) Surface-mount None

Trustpilot