Eaton 173411 xComfort wall switch 1-channel white no distinction needed

MPN
173411
Brand
Eaton
EAN-13
4015081698127
Order Code
02-5786
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £71.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Eaton xComfort 1-channel wall switch is designed for seamless control of lighting systems. It features a sleek white design, perfect for modern home or office environments. Ideal for residential or commercial use, it enhances convenience and energy efficiency.
Type Wall switch
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system radio frequency TRUE
Channels 1
Colour White
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Hub Not required, optional for remote access
Material Thermoplastic
Model Other
Mounting method Surface mounted (plaster)
Mounting Type Surface-mount
Number of Gangs 1
Other bus systems None
Radio frequency bidirectional TRUE
RAL-number (similar) 9010
Series Eaton xComfort
Surface finishing Glossy
Surface protection Untreated
Transparent FALSE
With bus connection TRUE

Reviews

Be the first to submit a review

Trustpilot