Eaton 173413 xComfort wall switch 4-channel white easy installation

MPN
173413
Brand
Eaton
EAN-13
4015081698141
Order Code
02-5788
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £80.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton xComfort CPAD-00/195 is a white, four-channel wall switch designed for seamless integration into smart home systems. With its sleek design, it allows for convenient remote control of lighting and other electronic devices. Typically used in residential and commercial settings, it enhances energy efficiency and user convenience.
Type Wall switch
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system radio frequency TRUE
Channels 4
Colour White
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Hub Not required, optional for remote access
Material Thermoplastic
Model Other
Mounting method Surface mounted (plaster)
Mounting Type Surface-mount
Number of Gangs 4
Other bus systems None
Radio frequency bidirectional TRUE
RAL-number (similar) 9010
Series Eaton xComfort
Surface finishing Glossy
Surface protection Untreated
Transparent FALSE
With bus connection TRUE

Reviews

Be the first to submit a review

Trustpilot