Eaton 126030 xComfort 2-channel wall switch grey; easy installation

MPN
126030
Brand
Eaton
EAN-13
4015081236176
Order Code
02-5725
Country of Origin
Czech Republic
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £84.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eaton xComfort 2-channel wall switch, model CTAA-02/04, is a reliable control device designed for home automation systems. It features a sleek grey finish and provides easy control of lighting and other connected devices. Ideal for residential settings, this switch enhances convenience and energy efficiency in smart homes.
Type Wall switch
Number of Gangs 2
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system radio frequency TRUE
Channels 2
Colour Grey
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Frequency 868.3 MHz
Hub Not required, optional for remote access
Material Thermoplastic
Model Other
Mounting method Surface mounted (plaster)
Mounting Type Surface-mount
Other bus systems None
Power supply (LOV) battery-powered
Radio frequency bidirectional TRUE
RAL-number (similar) 7035
Series Eaton xComfort
Surface finishing Matt
Surface protection Untreated
Transparent FALSE
With bus connection TRUE

Reviews

Be the first to submit a review

Trustpilot