Eaton 173412 xComfort wall switch 2-channel white convenient install

MPN
173412
Brand
Eaton
EAN-13
4015081698134
Order Code
02-5787
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £75.98 £72.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton 2-channel wall switch, model CPAD-00/194, is designed for convenient control of electrical circuits. It features a sleek white finish and intuitive operation, making it ideal for home or office environments. Suitable for managing lighting or other electrical devices, this switch adds functionality and style to any room.
Type Wall switch
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system radio frequency TRUE
Channels 2
Colour White
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Hub Not required, optional for remote access
Material Thermoplastic
Model Other
Mounting method Surface mounted (plaster)
Mounting Type Surface-mount
Number of Gangs 2
Other bus systems None
Radio frequency bidirectional TRUE
RAL-number (similar) 9010
Series Eaton xComfort
Surface finishing Glossy
Surface protection Untreated
Transparent FALSE
With bus connection TRUE

Reviews

Be the first to submit a review

Trustpilot