Eaton LS-S11/RL Limit switch 400V 6A Lever IP66/IP67 1pc |
02-5578
|
|
Despatched within 4 working days - 4 in stock
|
1+ £40.89
Price per unit Ex VAT
|
Roller cam crossed |
-25-70°C |
Other |
Pull spring |
Cuboid |
IP66/IP67 |
Other |
0mm |
None |
None |
TRUE |
61mm |
Plastic |
IP66, IP67 |
33.5mm |
LS-S11/RL |
0 |
1 |
1 |
1 |
Eaton 266104 LS-11S/S limit switch 400V 6A Spring rod IP66/IP67 |
02-6430
|
|
Despatched within 4 working days - 94 in stock
|
1+ £34.21
Price per unit Ex VAT
|
Roller cam crossed |
-25-70°C |
Other |
Pull spring |
Cuboid |
IP66/IP67 |
Other |
0mm |
None |
None |
FALSE |
61mm |
Plastic |
IP66, IP67 |
33.5mm |
LS-11S/S |
0 |
1 |
1 |
1 |
Eaton 266105 LS-11S limit switch 400V 6A tappet IP66/IP67 1pc |
02-6431
|
|
Despatched within 4 working days - 57 in stock
|
1+ £26.82
Price per unit Ex VAT
|
|
|
|
Spring-loaded heavy duty connector |
|
|
|
|
|
|
|
|
|
IP66, IP67 |
|
LS-11S |
|
|
|
|
Eaton 266106 LS-11S/RR limit switch 400V 6A lever IP66/IP67 1pc |
02-6432
|
|
Despatched within 4 working days - 8 in stock
|
1+ £41.41
Price per unit Ex VAT
|
Roller cam crossed |
-25-70°C |
Other |
|
Cuboid |
IP66/IP67 |
Other |
0mm |
None |
None |
TRUE |
61mm |
Plastic |
IP66, IP67 |
33.5mm |
LS-11S/RR |
0 |
1 |
1 |
1 |
Eaton 266109 LS-11 Limit switch 400V 6A Tappet IP66/IP67 |
02-6434
|
|
Despatched within 4 working days - 22 in stock
|
1+ £26.82
Price per unit Ex VAT
|
Roller cam straight |
-25-70°C |
Other |
Pull spring |
Cuboid |
IP66/IP67 |
Other |
0mm |
None |
None |
TRUE |
61mm |
Plastic |
IP66, IP67 |
33.5mm |
LS-11 |
0 |
1 |
1 |
1 |
Eaton 266110 LS-11/L limit switch 400V 6A lever IP66/IP67 1pc |
02-6435
|
|
Despatched within 4 working days - 36 in stock
|
1+ £34.23
Price per unit Ex VAT
|
Other |
-25-70°C |
Other |
Spring-loaded heavy duty connector |
Cuboid |
IP66/IP67 |
Other |
0mm |
None |
None |
TRUE |
61mm |
Plastic |
IP66, IP67 |
33.5mm |
LS-11/L |
0 |
1 |
1 |
1 |
Eaton 266111 LS-11/RL limit switch 400 V 6 A rotary lever IP66/IP67 |
02-6436
|
|
Despatched within 4 working days - 2 in stock
|
1+ £40.96
Price per unit Ex VAT
|
Roller cam crossed |
-25-70°C |
Other |
Pull spring |
Cuboid |
IP66/IP67 |
4X, 13 |
0mm |
None |
None |
TRUE |
61mm |
Plastic |
IP66, IP67 |
33.5mm |
LS-11/RL |
0 |
1 |
1 |
1 |
Eaton 266112 LS-11/P limit switch 400V 6A tappet IP66/IP67 |
02-6437
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £34.23
Price per unit Ex VAT
|
Roller cam straight |
-25-70°C |
Other |
Pull spring |
Cuboid |
IP66/IP67 |
Other |
0mm |
None |
None |
TRUE |
61mm |
Plastic |
|
33.5mm |
LS-11/P |
0 |
1 |
1 |
1 |
Eaton 266113 LS-11/RLA limit switch 400 V 6 A rotary lever IP66/IP67 |
02-6438
|
|
Despatched within 4 working days - 29 in stock
|
1+ £41.41
Price per unit Ex VAT
|
Roller cam crossed |
-25-70°C |
Other |
Screw terminal |
Cuboid |
IP66/IP67 |
Other |
0mm |
None |
None |
TRUE |
61mm |
Plastic |
IP66, IP67 |
33.5mm |
LS-11/RLA |
0 |
1 |
1 |
1 |
Eaton 266114 LS-11D limit switch 400 V 6 A Tappet IP66/IP67 |
02-6439
|
|
Despatched within 4 working days - 14 in stock
|
1+ £26.82
Price per unit Ex VAT
|
Roller cam straight |
-25-70°C |
Other |
|
Cuboid |
IP66/IP67 |
Other |
0mm |
None |
None |
TRUE |
61mm |
Plastic |
IP66, IP67 |
33.5mm |
LS-11D |
0 |
1 |
1 |
0 |
Eaton 266115 LS-11D/L limit switch 400V 6A lever IP66/IP67 1pc |
02-6440
|
|
Despatched within 4 working days - 2 in stock
|
1+ £34.55
Price per unit Ex VAT
|
Other |
-25-70°C |
Other |
Spring-loaded heavy duty connector |
Cuboid |
IP66/IP67 |
Other |
0mm |
None |
None |
TRUE |
61mm |
Plastic |
IP66, IP67 |
33.5mm |
LS-11D/L |
0 |
1 |
1 |
0 |
Eaton 266116 LS-11S/L limit switch 400 V 6 A lever IP66/IP67 1pc |
02-6441
|
|
Despatched within 4 working days - 29 in stock
|
1+ £34.55
Price per unit Ex VAT
|
Other |
-25-70°C |
Other |
Pull spring |
Cuboid |
IP66/IP67 |
Other |
0mm |
None |
None |
TRUE |
61mm |
Plastic |
IP66, IP67 |
33.5mm |
LS-11S/L |
0 |
1 |
1 |
1 |
Eaton 266117 LS-11S/RL Limit switch 400V 6A Rotary lever IP66/IP67 |
02-6442
|
|
Despatched within 4 working days - 8 in stock
|
1+ £41.41
Price per unit Ex VAT
|
Roller cam crossed |
-25-70°C |
Other |
Pull spring |
Cuboid |
IP66/IP67 |
Other |
0mm |
None |
None |
TRUE |
61mm |
Plastic |
IP66, IP67 |
33.5mm |
LS-11S/RL |
0 |
1 |
1 |
1 |
Eaton 266118 LS-11S/P limit switch 400V 6A tappet IP66/IP67 1pc |
02-6443
|
|
Despatched within 4 working days - 12 in stock
|
1+ £34.21
Price per unit Ex VAT
|
Roller cam straight |
-25-70°C |
Other |
Spring-loaded heavy duty connector |
Cuboid |
IP66/IP67 |
Other |
0mm |
None |
None |
TRUE |
61mm |
Plastic |
IP66, IP67 |
33.5mm |
LS-11S/P |
0 |
1 |
1 |
1 |
Eaton 266119 LS-11S/RLA limit switch 400V 6A rotary lever IP66/IP67 |
02-6444
|
|
Despatched within 4 working days - 19 in stock
|
1+ £40.96
Price per unit Ex VAT
|
Roller cam crossed |
-25-70°C |
Other |
Pull spring |
Cuboid |
IP66/IP67 |
Other |
0mm |
None |
None |
TRUE |
61mm |
Plastic |
IP66, IP67 |
33.5mm |
LS-11S/RLA |
0 |
1 |
1 |
1 |
Eaton 290175 LS-11/LB limit switch 400V 6A lever IP66/IP67 |
02-6605
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £38.03
Price per unit Ex VAT
|
Other |
-25-70°C |
Other |
Pull spring |
Cuboid |
IP66/IP67 |
Other |
0mm |
None |
None |
TRUE |
61mm |
Plastic |
IP66, IP67 |
33.5mm |
LS-11/LB |
0 |
1 |
1 |
1 |
Eaton 290176 LS-11/F Limit switch 400V 6A Tappet IP66/IP67 |
02-6606
|
|
Despatched within 4 working days - 2 in stock
|
1+ £38.03
Price per unit Ex VAT
|
Roller cam straight |
-25-70°C |
Other |
|
Cuboid |
IP66/IP67 |
Other |
0mm |
None |
None |
TRUE |
61mm |
Plastic |
IP66, IP67 |
33.5mm |
LS-11/F |
0 |
1 |
1 |
1 |
Eaton 292361 LS-11DA Limit switch 400V 6A Tappet IP66/IP67 1pc |
02-6609
|
|
Despatched within 4 working days - 9 in stock
|
1+ £27.55
Price per unit Ex VAT
|
|
|
|
Screw terminal |
|
|
|
|
|
|
|
|
|
IP66, IP67 |
|
LS-11DA |
|
|
|
|