Eaton 266105 LS-11S limit switch 400V 6A tappet IP66/IP67 1pc

MPN
266105
Brand
Eaton
EAN-13
4015082661052
Order Code
02-6431
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £26.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Eaton LS-11S limit switch, model 266105, operates at 400 V and 6 A, featuring a robust tappet mechanism. It is rated IP66 and IP67, suitable for environments requiring dust and water resistance. Typical applications include controlling machinery positions and providing emergency stop functions in industrial settings.
Type Limit switch
Connection Spring-loaded heavy duty connector
Depth 33.5mm
Dim (L x W x H) 33.5 x 31 x 61 mm
Durability >8 x 10 6 cycles
Height 61mm
IP Rating IP66, IP67
Length 33.5mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute LS-11S
Operation type Tappet
Switching current (max.) 6A
Switching Voltage 400V
Width 31mm

Reviews

Be the first to submit a review

Trustpilot