Eaton 290176 LS-11/F Limit switch 400V 6A Tappet IP66/IP67

MPN
290176
Brand
Eaton
EAN-13
4015082901769
Order Code
02-6606
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £38.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton 290176 LS-11/F limit switch is rated for 400 V and 6 A with IP66/IP67 protection. It features a tappet mechanism designed for reliable position detection in industrial settings. Typical applications include use in machinery for safety and position monitoring.
Type Limit switch
Alignment of the control element Roller cam straight
Ambient temperature during operating -25-70°C
Coating housing Other
Construction type housing Cuboid
Degree of protection (IP) IP66/IP67
Degree of protection (NEMA) Other
Depth 33.5mm
Diameter sensor 0mm
Dim (L x W x H) 33.5 x 31 x 61 mm
Durability >8 x 10 6 cycles
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening TRUE
Height 61mm
Height of sensor 61mm
Housing Material Plastic
IP Rating IP66, IP67
Length 33.5mm
Length of sensor 33.5mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute LS-11/F
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of safety auxiliary contacts 1
Operation type Tappet
Output electronic FALSE
Rated operation current Ie at AC-15, 125 V 6A
Rated operation current Ie at AC-15, 230 V 6A
Rated operation current Ie at AC-15, 24 V 6A
Rated operation current Ie at DC-13, 125 V 0.8A
Rated operation current Ie at DC-13, 230 V 0.3A
Rated operation current Ie at DC-13, 24 V 3A
Suitable for safety functions TRUE
Switching current (max.) 6A
Switching function Slow-action switch
Switching function latching FALSE
Switching Voltage 400V
Type of control element Plunger
Type of electric connection Cable entry metrical
Type of interface None
Type of interface for safety communication None
Width 31mm
Width sensor 31mm
With status indication FALSE

Reviews

Be the first to submit a review

Trustpilot