Eaton 292361 LS-11DA Limit switch 400V 6A Tappet IP66/IP67 1pc

MPN
292361
Brand
Eaton
EAN-13
2050001211804
Order Code
02-6609
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £27.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Eaton 292361 LS-11DA is a robust limit switch designed for industrial environments, with an IP66/IP67 rating that protects against dust and water ingress. It operates at 400 V with a 6 A current capacity, featuring a tappet actuator for precise position sensing. Typical applications include machinery control and safety systems where reliable position detection is essential.
Type Limit switch
Connection Screw terminal
Depth 33.5mm
Dim (L x W x H) 33.5 x 31 x 61 mm
Durability >8 x 10 6 cycles
Height 61mm
IP Rating IP66, IP67
Length 33.5mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute LS-11DA
Operation type Tappet
Switching current (max.) 6A
Switching Voltage 400V
Width 31mm

Reviews

Be the first to submit a review

Trustpilot