Easter Opening Hours and Delivery Dates here

Eaton Circuit Breakers Isolator switch 609809

Eaton Brand: Eaton
The Eaton isolator switches exemplify a durable range of electrical components designed for effective circuit isolation and safety in various applications.
Description Image Product Buy Pricing (Ex VAT) Colour control element Adjustment range short-term delayed short-circuit release Conditioned rated short-circuit current Iq Adjustment range undelayed short-circuit release Complete device with protection unit Degree of protection (IP), front side Degree of protection (NEMA) Degree of protection (IP) Depth Dim DIN rail (top hat rail) mounting optional Interlockable Height Integrated earth fault protection Length Misc Attribute Number of Poles Number of switches Rated operating voltage Overload release current setting
Eaton 120934 P-SOL20 isolator switch 20 A 1pc
Eaton 120934 P-SOL20 isolator switch 20 A 1pc
Standard range
Order code: 02-5704
MPN: 120934

2 in stock, despatched in 4 working days
1+ £91.06
Price per unit Ex VAT
Black 0kA IP20 Other 93mm (L x W x H) 76 x 58 x 93 mm FALSE 76mm P-SOL20 2 1 690-690V
Eaton 120935 P-SOL30 Isolator switch 30 A single piece
Eaton 120935 P-SOL30 Isolator switch 30 A single piece
Standard range
Order code: 02-5705
MPN: 120935

7 in stock, despatched in 4 working days
1+ £82.25
Price per unit Ex VAT
Black 0kA IP20 Other 93mm (L x W x H) 76 x 58 x 93 mm FALSE 76mm P-SOL30 2 1 690-690V
Eaton 120936 P-SOL60 isolator switch 60 A 1pc durable design
Eaton 120936 P-SOL60 isolator switch 60 A 1pc durable design
Extended range
Order code: 02-5706
MPN: 120936

Available to back order
1+ £241.91
Price per unit Ex VAT
Black 0kA IP20 Other 140mm (L x W x H) 160 x 55 x 140 mm FALSE 160mm P-SOL60 2 1 690-690V
Eaton 120937 Eaton PKZ Isolator Switch 12A 1pc Safe and Reliable
Eaton 120937 Eaton PKZ Isolator Switch 12A 1pc Safe and Reliable
Standard range
Order code: 02-5707
MPN: 120937

2 in stock, despatched in 4 working days
1+ £89.70
Price per unit Ex VAT
0-0A 72-72A TRUE IP20 (L x W x H) 76 x 58 x 93 mm TRUE 93mm FALSE 76mm PKZ-SOL12 2 8-12A
Eaton 120938 PKZ-SOL20 isolator switch 20 A single piece
Eaton 120938 PKZ-SOL20 isolator switch 20 A single piece
Extended range
Order code: 02-5708
MPN: 120938

Available to back order
1+ £91.77
Price per unit Ex VAT
0-0A 120-120A TRUE IP00 (L x W x H) 76 x 58 x 93 mm TRUE 93mm FALSE 76mm PKZ-SOL20 2 14-20A
Eaton 120939 PKZ-SOL30 isolator switch 30 A 1pc
Eaton 120939 PKZ-SOL30 isolator switch 30 A 1pc
Extended range
Order code: 02-5709
MPN: 120939

Available to back order
1+ £96.56
Price per unit Ex VAT
0-0A 180-180A TRUE IP00 (L x W x H) 76 x 58 x 93 mm TRUE 93mm FALSE 76mm PKZ-SOL30 3 23-30A


Trustpilot