Eaton 120939 PKZ-SOL30 isolator switch 30 A 1pc

MPN
120939
Brand
Eaton
EAN-13
4015081187690
Order Code
02-5709
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £118.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 120939 PKZ-SOL30 is a 30 A isolator switch designed for reliable power disconnection and safety in electrical circuits. Manufactured by Eaton, this switch features robust construction ideal for both industrial and commercial applications. It is typically used to securely isolate electrical equipment for maintenance or emergency purposes.
Type Isolator switch
Adjustment range short-term delayed short-circuit release 0-0A
Adjustment range undelayed short-circuit release 180-180A
Colour Multicolour
Complete device with protection unit TRUE
Connection Screw terminal
Degree of protection (IP) IP00
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 76 x 58 x 93 mm
DIN rail (top hat rail) mounting optional TRUE
Height 93mm
Integrated earth fault protection FALSE
IP Rating IP20
Length 76mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute PKZ-SOL30
Motor drive integrated FALSE
Motor drive optional FALSE
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of Poles 3
Overload release current setting 23-30A
Position of connection for main current circuit Other
Power loss 6.5W
Rated permanent current Iu 30A
Rated short-circuit breaking capacity Icu at 400 V, 50 Hz 0kA
Suitable for DIN rail (top hat rail) mounting TRUE
Switching current (max.) 30A
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Voltage Rating 900-900V
Width 58mm
With integrated under voltage release FALSE
With switched-off indicator FALSE

Reviews

Be the first to submit a review

Trustpilot