Eaton 120934 P-SOL20 isolator switch 20 A 1pc

MPN
120934
Brand
Eaton
EAN-13
4015081187645
Order Code
02-5704
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £130.45 £127.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton 120934 P-SOL20 is an isolator switch designed to handle a current of 20 amperes. This safety switch is ideal for providing secure and reliable disconnection in electrical circuits. It is typically used in industrial and commercial applications where safety and system integrity are paramount.
Type Isolator switch
Current Rating 20a
Colour control element Black
Conditioned rated short-circuit current Iq 0kA
Connection Screw terminal
Degree of protection (IP), front side IP20
Degree of protection (NEMA) Other
Depth 93mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 76 x 58 x 93 mm
Interlockable FALSE
IP Rating IP20
Length 76mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute P-SOL20
Motor drive integrated FALSE
Motor drive optional FALSE
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of Poles 2
Number of switches 1
Rated operating voltage 690-690V
Rated operation power at AC-23, 400 V 0kW
Rated operation power at AC-3, 400 V 0kW
Rated permanent current at AC-21, 400 V 0A
Rated permanent current at AC-23, 400 V 0
Rated permanent current Iu 20A
Rated short-time withstand current lcw 0.36kA
Suitable for distribution board installation TRUE
Suitable for floor mounting TRUE
Suitable for front mounting 4-hole FALSE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switching current (max.) 20A
Switching power at 400 V 20kW
Type of control element Turn button
Type of electrical connection of main circuit Clamp bracket
Version as emergency stop installation FALSE
Version as main switch FALSE
Version as maintenance-/service switch FALSE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional TRUE
Width 58mm
With pre-assembled cabling FALSE

Reviews

Be the first to submit a review

Trustpilot