Eaton 120935 P-SOL30 Isolator switch 30 A single piece

MPN
120935
Brand
Eaton
EAN-13
4015081187652
Order Code
02-5705
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £168.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Eaton 120935 P-SOL30 isolator switch is a 30-amp safety switch designed for reliable circuit protection. It is typically used for ensuring the safe disconnection of circuits, making it ideal for maintenance and emergency shutdowns. This isolator switch is commonly found in residential and commercial installations for enhanced electrical safety.
Type Isolator switch
Colour control element Black
Conditioned rated short-circuit current Iq 0kA
Connection Screw terminal
Degree of protection (IP), front side IP20
Degree of protection (NEMA) Other
Depth 93mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 76 x 58 x 93 mm
Interlockable FALSE
IP Rating IP20
Length 76mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute P-SOL30
Motor drive integrated FALSE
Motor drive optional FALSE
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of Poles 2
Number of switches 1
Rated operating voltage 690-690V
Rated operation power at AC-23, 400 V 0kW
Rated operation power at AC-3, 400 V 0kW
Rated permanent current at AC-21, 400 V 0A
Rated permanent current at AC-23, 400 V 0A
Rated permanent current Iu 30A
Rated short-time withstand current lcw 0.36kA
Suitable for distribution board installation TRUE
Suitable for floor mounting TRUE
Suitable for front mounting 4-hole FALSE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting TRUE
Switching current (max.) 30A
Switching power at 400 V 30kW
Type of control element Turn button
Type of electrical connection of main circuit Clamp bracket
Version as emergency stop installation FALSE
Version as main switch FALSE
Version as maintenance-/service switch FALSE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional TRUE
Width 58mm
With pre-assembled cabling FALSE

Reviews

Be the first to submit a review

Trustpilot