Eaton 120938 PKZ-SOL20 isolator switch 20 A single piece

MPN
120938
Brand
Eaton
EAN-13
4015081187683
Order Code
02-5708
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £113.95 £108.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton PKZ-SOL20 isolator switch is a 20 A safety device designed for electrical isolation. This robust switch ensures safe maintenance and emergency disconnection in electrical circuits. Ideal for industrial settings, it helps prevent electrical hazards by providing reliable circuit isolation.
Type Isolator switch
Current Rating 20a
Adjustment range short-term delayed short-circuit release 0-0A
Adjustment range undelayed short-circuit release 120-120A
Complete device with protection unit TRUE
Connection Screw terminal
Degree of protection (IP) IP00
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 76 x 58 x 93 mm
DIN rail (top hat rail) mounting optional TRUE
Height 93mm
Integrated earth fault protection FALSE
IP Rating IP20
Length 76mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute PKZ-SOL20
Motor drive integrated FALSE
Motor drive optional FALSE
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of Poles 2
Overload release current setting 14-20A
Position of connection for main current circuit Other
Power loss 4.8W
Rated permanent current Iu 20A
Rated short-circuit breaking capacity Icu at 400 V, 50 Hz 0kA
Suitable for DIN rail (top hat rail) mounting TRUE
Switching current (max.) 20A
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Voltage Rating 900-900V
Width 58mm
With integrated under voltage release FALSE
With switched-off indicator FALSE

Reviews

Be the first to submit a review

Trustpilot