Easter Opening Hours and Delivery Dates here

Eaton 120937 Eaton PKZ Isolator Switch 12A 1pc Safe and Reliable

Order Code:

02-5707

Brand: Eaton MPN: 120937 EAN-13: 4015081187676
Qty Unit Price (Ex VAT)
1+ £89.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Eaton manufactures the 120937 PKZ-SOL12, an isolator switch designed for safe circuit isolation. This 12 A safety switch is typically used in electrical installations for reliable control and disconnection. Its main applications include ensuring safe maintenance and protecting circuits from accidental re-energisation.
Type Isolator switch
Adjustment range short-term delayed short-circuit release 0-0A
Adjustment range undelayed short-circuit release 72-72A
Complete device with protection unit TRUE
Connection Screw terminal
Degree of protection (IP) IP20
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 76 x 58 x 93 mm
DIN rail (top hat rail) mounting optional TRUE
Height 93mm
Integrated earth fault protection FALSE
IP Rating IP20
Length 76mm
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute PKZ-SOL12
Motor drive integrated FALSE
Motor drive optional FALSE
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of Poles 2
Overload release current setting 8-12A
Position of connection for main current circuit Other
Power loss 4.5W
Rated permanent current Iu 12A
Rated short-circuit breaking capacity Icu at 400 V, 50 Hz 0kA
Suitable for DIN rail (top hat rail) mounting TRUE
Switching current (max.) 12A
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Voltage Rating 900-900V
Width 58mm
With integrated under voltage release FALSE
With switched-off indicator FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot