Easter Opening Hours and Delivery Dates here

Eaton 120936 P-SOL60 isolator switch 60 A 1pc durable design

Order Code:

02-5706

Brand: Eaton MPN: 120936 EAN-13: 4015081187669
Qty Unit Price (Ex VAT)
1+ £241.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 120936 P-SOL60 Isolator switch is a 60-amp safety switch designed for electrical disconnection. It provides robust protection for electrical circuits, making it suitable for residential and commercial applications. Typically, it is used in systems requiring a reliable means to isolate electrical equipment safely.
Type Isolator switch
Colour control element Black
Conditioned rated short-circuit current Iq 0kA
Connection Screw terminal
Degree of protection (IP), front side IP20
Degree of protection (NEMA) Other
Depth 140mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 160 x 55 x 140 mm
Interlockable FALSE
IP Rating IP20
Length 160mm
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute P-SOL60
Motor drive integrated FALSE
Motor drive optional FALSE
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of Poles 2
Number of switches 1
Rated operating voltage 690-690V
Rated operation power at AC-23, 400 V 0kW
Rated operation power at AC-3, 400 V 0kW
Rated permanent current at AC-21, 400 V 0A
Rated permanent current at AC-23, 400 V 0
Rated permanent current Iu 63A
Rated short-time withstand current lcw 1.5kA
Suitable for distribution board installation TRUE
Suitable for floor mounting TRUE
Suitable for front mounting 4-hole FALSE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switching current (max.) 60A
Switching power at 400 V 63kW
Type of control element Turn button
Type of electrical connection of main circuit Frame clamp
Version as emergency stop installation FALSE
Version as main switch FALSE
Version as maintenance-/service switch FALSE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional TRUE
Width 55mm
With pre-assembled cabling FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot