Eaton Circuit Breakers Indicator light 609842

Eaton Brand: Eaton
The Eaton indicator lights comprise a range of electrical components designed for visual signalling in various applications, offering features such as different coloured LEDs, single and dual lamp configurations, and compatibility with multiple voltage options.
Description Image Product Buy Pricing (Ex VAT) Colour calotte Max. lamp power Voltage Rating Type Built-in depth Degree of protection (IP) Lamp socket Lamp Type Voltage type Width in number of modular spacings
Eaton Y7-284921 Red indicator light single lamp 230V AC/DC
Eaton Y7-284921 Red indicator light single lamp 230V AC/DC
Standard range
Order code: 02-6665
MPN: Y7-284921

1 in stock, despatched in 4 working days
1+ £20.78
Price per unit Ex VAT
Red 2W 230V Indicator light 60mm IP40 Other LED AC/DC 1
Eaton Y7-284924 LED indicator light 24AC/DC red/green single lamp
Eaton Y7-284924 LED indicator light 24AC/DC red/green single lamp
Standard range
Order code: 02-6666
MPN: Y7-284924

3 in stock, despatched in 4 working days
1+ £20.95
Price per unit Ex VAT
Other 2W 24V Indicator light 60mm IP40 Other LED AC/DC 1
Eaton Y7-284925 indicator light dual lamp 230AC/DC red/green
Eaton Y7-284925 indicator light dual lamp 230AC/DC red/green
Extended range
Order code: 02-6667
MPN: Y7-284925

Available to back orderBack order, lead time 8 weeks
1+ £26.66
Price per unit Ex VAT
Other 4W 230V Indicator light 60mm IP40 Other LED AC/DC 1


Trustpilot