Eaton Y7-284925 indicator light dual lamp 230AC/DC red/green

Image Representative of Range

Eaton Y7-284925 indicator light dual lamp 230AC/DC red/green

Order Code:

02-6667

Brand: Eaton MPN: Y7-284925 EAN-13: 4015082849252
Qty Unit Price (Ex VAT)
1+ £26.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Eaton Y7-284925 indicator light offers dual-colour functionality with red and green lights, suitable for 230V AC/DC applications. Designed for easy integration, it is ideal for use in control panels and signalling devices. This durable component ensures clear visual indication for monitoring and safety purposes.
Type Indicator light
Built-in depth 60mm
Colour calotte Other
Degree of protection (IP) IP40
Lamp socket Other
Lamp Type LED
Max. lamp power 4W
Voltage Rating 230V
Voltage type AC/DC
Width in number of modular spacings 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot