Eaton Y7-284924 LED indicator light 24AC/DC red/green single lamp

Image Representative of Range

Eaton Y7-284924 LED indicator light 24AC/DC red/green single lamp

Order Code:

02-6666

Brand: Eaton MPN: Y7-284924 EAN-13: 4015082849245
Qty Unit Price (Ex VAT)
1+ £20.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Eaton indicator light, model Y7-284924, features a single lamp with red and green colours and operates on 24AC/DC. It is ideal for signalling and status indication in industrial and electrical applications. The durable design of this indicator light ensures reliability in various environments.
Type Indicator light
Built-in depth 60mm
Colour calotte Other
Degree of protection (IP) IP40
Lamp socket Other
Lamp Type LED
Max. lamp power 2W
Voltage Rating 24V
Voltage type AC/DC
Width in number of modular spacings 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot