Eaton Y7-284921 Red indicator light single lamp 230V AC/DC

Image Representative of Range

Eaton Y7-284921 Red indicator light single lamp 230V AC/DC

Order Code:

02-6665

Brand: Eaton MPN: Y7-284921 EAN-13: 4015082849214
Qty Unit Price (Ex VAT)
1+ £20.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Eaton Y7-284921 is a red indicator light designed for use with 230V AC/DC systems. It features a single lamp construction, suitable for signalling applications in control panels and machinery. This robust component is typically used in industrial and electrical environments to provide clear operational status.
Type Indicator light
Built-in depth 60mm
Colour calotte Red
Degree of protection (IP) IP40
Lamp socket Other
Lamp Type LED
Max. lamp power 2W
Voltage Rating 230V
Voltage type AC/DC
Width in number of modular spacings 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot