Eaton Circuit Breakers Electrical contactor 609637

Eaton Brand: Eaton
The Eaton electrical contactors are three-phase devices designed for managing 30 kW electrical systems and are suitable for use with voltage ranges around 230V.
Description Image Product Buy Pricing (Ex VAT) Control voltage (max.) Control voltage (min.) Control voltage range Depth Misc Attribute Number of auxiliary contacts as normally closed contact Number of auxiliary contacts as normally open contact Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Rated control supply voltage DC Voltage type for actuating Type Connection Contact Type Height Number of normally closed contacts as main contact Number of normally open contacts as main contact Number of pins Operating voltage AC 50 Hz Operating voltage AC 60 Hz
Eaton 277894 DILM65 electrical contactor 30kW 230V50Hz 240V60Hz
Eaton 277894 DILM65 electrical contactor 30kW 230V50Hz 240V60Hz
Standard range
Order code: 02-6505
MPN: 277894

Despatched within 4 working days - 8 in stock
1+ £320.77
Price per unit Ex VAT
240V AC 230V AC 230 - 240 V AC 132.1mm DILM65(230V50HZ,240V60HZ) 0 0 230-230V 240-240V 0-0V AC Electrical contactor Screws 3 makers 115mm 0 3 3-pin 230-690V 230-690V
Eaton 277902 DILM65 contactor 230V 30kW 3P 1pc
Eaton 277902 DILM65 contactor 230V 30kW 3P 1pc
Standard range
Order code: 02-6506
MPN: 277902

Despatched within 4 working days - 3 in stock
1+ £320.77
Price per unit Ex VAT
230V AC 230 V AC (max) 132.1mm DILM65(230V50/60HZ) 0 0 230-230V 230-230V 0-0V AC Electrical contactor Screws 3 makers 115mm 0 3 3-pin 230-690V 230-690V
Eaton 277908 DILM65 Electrical contactor 3-phase 30 kW 1pc
Eaton 277908 DILM65 Electrical contactor 3-phase 30 kW 1pc
Extended range
Order code: 02-6507
MPN: 277908

Available to back order
1+ £475.12
Price per unit Ex VAT
27V DC 24V DC 24 - 27 V DC 132.1mm DILM65(RDC24) 0 0 0-0V 0-0V 24-27V DC Electrical contactor Screws 3 makers 115mm 0 3 3-pin 230-690V 230-690V
Eaton 277926 DILM65-22 electrical contactor 3-pole 30 kW 230/240V
Eaton 277926 DILM65-22 electrical contactor 3-pole 30 kW 230/240V
Standard range
Order code: 02-6508
MPN: 277926

Despatched within 4 working days - 2 in stock
1+ £332.75
Price per unit Ex VAT
240V AC 230V AC 230 - 240 V AC 147mm DILM65-22(230V50HZ,240V60HZ) 2 2 230-230V 240-240V 0-0V AC Electrical contactor Screws 3 makers 115mm 0 3 3-pin 230-690V 230-690V

Trustpilot