Eaton 277926 DILM65-22 electrical contactor 3-pole 30 kW 230/240V

Image Representative of Range

Eaton 277926 DILM65-22 electrical contactor 3-pole 30 kW 230/240V

MPN
277926
Brand
Eaton
EAN-13
4015082779269
Order Code
02-6508
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £332.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton DILM65-22 electrical contactor is designed for managing 30 kW power loads at 230V/50Hz or 240V/60Hz. This robust component is ideal for use in motor control and automation systems. Typical applications include controlling electric motors and switching electrical circuits.
Type Electrical contactor
Connection Screws
Contact Type 3 makers
Control voltage (max.) 240V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 240 V AC
Depth 147mm
Height 115mm
Misc Attribute DILM65-22(230V50HZ,240V60HZ)
Number of auxiliary contacts as normally closed contact 2
Number of auxiliary contacts as normally open contact 2
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 230-690V
Operating voltage AC 60 Hz 230-690V
Power 30kW
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 240-240V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-1, 400 V 98A
Rated operation current Ie at AC-3, 400 V 65A
Rated operation current Ie at AC-4, 400 V 25A
Rated operation power at AC-3, 400 V 30kW
Rated operation power at AC-4, 400 V 12kW
Rated operation power NEMA 37kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 55mm

Reviews

Be the first to submit a review

Trustpilot