Eaton 277908 DILM65 Electrical contactor 3-phase 30 kW 1pc

Image Representative of Range

Eaton 277908 DILM65 Electrical contactor 3-phase 30 kW 1pc

MPN
277908
Brand
Eaton
EAN-13
4015082779085
Order Code
02-6507
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £475.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton DILM65(RDC24) electrical contactor is a robust device designed for switching and controlling circuits up to 30 kW. With three poles, it is suitable for use in motor applications and can handle significant electrical loads. Typically utilised in industrial settings, it ensures reliable operation of heavy-duty machinery and equipment.
Type Electrical contactor
Connection Screws
Contact Type 3 makers
Control voltage (max.) 27V DC
Control voltage (min.) 24V DC
Control voltage range 24 - 27 V DC
Depth 132.1mm
Height 115mm
Misc Attribute DILM65(RDC24)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 230-690V
Operating voltage AC 60 Hz 230-690V
Power 30kW
Rated control supply voltage AC 50 Hz 0-0V
Rated control supply voltage AC 60 Hz 0-0V
Rated control supply voltage DC 24-27V
Rated operation current Ie at AC-1, 400 V 98A
Rated operation current Ie at AC-3, 400 V 65A
Rated operation current Ie at AC-4, 400 V 25A
Rated operation power at AC-3, 400 V 30kW
Rated operation power at AC-4, 400 V 12kW
Rated operation power NEMA 37kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 55mm

Reviews

Be the first to submit a review

Trustpilot