Eaton 277902 DILM65 contactor 230V 30kW 3P 1pc

Image Representative of Range

Eaton 277902 DILM65 contactor 230V 30kW 3P 1pc

MPN
277902
Brand
Eaton
EAN-13
4015082779023
Order Code
02-6506
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £276.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eaton manufactures the DILM65(230V50/60HZ) electrical contactor, designed for switching motors up to 30 kW. It operates on a 230V 50/60 Hz supply, making it suitable for various industrial and commercial applications. This robust component is ideal for motor control in automated systems.
Type Electrical contactor
Connection Screws
Contact Type 3 makers
Control voltage (max.) 230V AC
Control voltage range 230 V AC (max)
Depth 132.1mm
Height 115mm
Misc Attribute DILM65(230V50/60HZ)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 230-690V
Operating voltage AC 60 Hz 230-690V
Power 30kW
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 230-230V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-1, 400 V 98A
Rated operation current Ie at AC-3, 400 V 65A
Rated operation current Ie at AC-4, 400 V 25A
Rated operation power at AC-3, 400 V 30kW
Rated operation power at AC-4, 400 V 12kW
Rated operation power NEMA 37kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 55mm

Reviews

Be the first to submit a review

Trustpilot