Eaton 277894 DILM65 electrical contactor 30kW 230V50Hz 240V60Hz

Image Representative of Range

Eaton 277894 DILM65 electrical contactor 30kW 230V50Hz 240V60Hz

MPN
277894
Brand
Eaton
EAN-13
4015082778941
Order Code
02-6505
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £276.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Eaton DILM65 electrical contactor is designed for controlling electric motors up to 30 kW and operates on voltages of 230V at 50Hz or 240V at 60Hz. It features reliable performance, making it suitable for use in industrial and commercial applications. Typically, this contactor is used in motor control centres and automation systems.
Type Electrical contactor
Connection Screws
Contact Type 3 makers
Control voltage (max.) 240V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 240 V AC
Depth 132.1mm
Height 115mm
Misc Attribute DILM65(230V50HZ,240V60HZ)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 230-690V
Operating voltage AC 60 Hz 230-690V
Power 30kW
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 240-240V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-1, 400 V 98A
Rated operation current Ie at AC-3, 400 V 65A
Rated operation current Ie at AC-4, 400 V 25A
Rated operation power at AC-3, 400 V 30kW
Rated operation power at AC-4, 400 V 12kW
Rated operation power NEMA 37kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 55mm

Reviews

Be the first to submit a review

Trustpilot