Eaton Circuit Breakers Electrical contactor 609636

Eaton Brand: Eaton
The Eaton contactors are essential components used in electrical circuits for managing power in three-phase systems.
Description Image Product Buy Pricing (Ex VAT) Control voltage (max.) Control voltage (min.) Control voltage range Depth Misc Attribute Number of auxiliary contacts as normally closed contact Number of auxiliary contacts as normally open contact Rated control supply voltage AC 50 Hz Rated control supply voltage AC 60 Hz Rated control supply voltage DC Voltage type for actuating Type Connection Contact Type Height Number of normally closed contacts as main contact Number of normally open contacts as main contact Number of pins Operating voltage AC 50 Hz Operating voltage AC 60 Hz
Eaton 277830 DILM50 Electrical Contactor 3P 22kW 230V/240V
Eaton 277830 DILM50 Electrical Contactor 3P 22kW 230V/240V
Standard range
Order code: 02-6501
MPN: 277830

Despatched within 4 working days - 2 in stock
1+ £225.73
Price per unit Ex VAT
240V AC 230V AC 230 - 240 V AC 132.1mm DILM50(230V50HZ,240V60HZ) 0 0 230-230V 240-240V 0-0V AC Electrical contactor Screws 3 makers 115mm 0 3 3-pin 230-690V 230-690V
Eaton 277838 DILM50 Contactor 3-phase 22 kW 230V 50/60Hz 1pc
Eaton 277838 DILM50 Contactor 3-phase 22 kW 230V 50/60Hz 1pc
Standard range
Order code: 02-6502
MPN: 277838

Despatched within 4 working days - 2 in stock
1+ £225.73
Price per unit Ex VAT
230V AC 230 V AC (max) 132.1mm DILM50(230V50/60HZ) 0 0 230-230V 230-230V 0-0V AC Electrical contactor Screws 3 makers 115mm 0 3 3-pin 230-690V 230-690V
Eaton 277844 DILM50RDC24 Contactor 3 poles 22 kW 1pc
Eaton 277844 DILM50RDC24 Contactor 3 poles 22 kW 1pc
Extended range
Order code: 02-6503
MPN: 277844

Available to back order
1+ £298.48
Price per unit Ex VAT
27V DC 24V DC 24 - 27 V DC 132.1mm DILM50(RDC24) 0 0 0-0V 0-0V 24-27V DC Electrical contactor Screws 3 makers 115mm 0 3 3-pin 230-690V 230-690V
Eaton 277862 DILM50-22 Electrical Contactor 22kW 230V 240V 1pc
Eaton 277862 DILM50-22 Electrical Contactor 22kW 230V 240V 1pc
Extended range
Order code: 02-6504
MPN: 277862

Available to back order
1+ £250.23
Price per unit Ex VAT
240V AC 230V AC 230 - 240 V AC 147mm DILM50-22(230V50HZ,240V60HZ) 2 2 230-230V 240-240V 0-0V AC Electrical contactor Screws 3 makers 115mm 0 3 3-pin 230-690V 230-690V

Trustpilot