Eaton 277830 DILM50 Electrical Contactor 3P 22kW 230V/240V

Image Representative of Range

Eaton 277830 DILM50 Electrical Contactor 3P 22kW 230V/240V

MPN
277830
Brand
Eaton
EAN-13
4015082778309
Order Code
02-6501
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £194.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton DILM50 electrical contactor, designed for 230V 50Hz or 240V 60Hz operation, is rated for 22 kW. This robust component is suitable for controlling electric motors and other high power loads. Typical applications include industrial automation and machinery control systems.
Type Electrical contactor
Connection Screws
Contact Type 3 makers
Control voltage (max.) 240V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 240 V AC
Depth 132.1mm
Height 115mm
Misc Attribute DILM50(230V50HZ,240V60HZ)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 230-690V
Operating voltage AC 60 Hz 230-690V
Power 22kW
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 240-240V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-1, 400 V 80A
Rated operation current Ie at AC-3, 400 V 50A
Rated operation current Ie at AC-4, 400 V 21A
Rated operation power at AC-3, 400 V 22kW
Rated operation power at AC-4, 400 V 10kW
Rated operation power NEMA 29.8kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 55mm

Reviews

Be the first to submit a review

Trustpilot