Eaton 277862 DILM50-22 Electrical Contactor 22kW 230V 240V 1pc

Image Representative of Range

Eaton 277862 DILM50-22 Electrical Contactor 22kW 230V 240V 1pc

MPN
277862
Brand
Eaton
EAN-13
4015082778620
Order Code
02-6504
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £215.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton DILM50-22 electrical contactor is designed for controlling 22 kW motors at 230V 50Hz or 240V 60Hz. It features high durability and reliability for use in industrial electrical applications. Ideal for automation and motor control systems, this contactor ensures efficient power management.
Type Electrical contactor
Connection Screws
Contact Type 3 makers
Control voltage (max.) 240V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 240 V AC
Depth 147mm
Height 115mm
Misc Attribute DILM50-22(230V50HZ,240V60HZ)
Number of auxiliary contacts as normally closed contact 2
Number of auxiliary contacts as normally open contact 2
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 230-690V
Operating voltage AC 60 Hz 230-690V
Power 22kW
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 240-240V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-1, 400 V 80A
Rated operation current Ie at AC-3, 400 V 50A
Rated operation current Ie at AC-4, 400 V 21A
Rated operation power at AC-3, 400 V 22kW
Rated operation power at AC-4, 400 V 10kW
Rated operation power NEMA 29.8kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 55mm

Reviews

Be the first to submit a review

Trustpilot