Eaton 277844 DILM50RDC24 Contactor 3 poles 22 kW 1pc

Image Representative of Range

Eaton 277844 DILM50RDC24 Contactor 3 poles 22 kW 1pc

MPN
277844
Brand
Eaton
EAN-13
4015082778446
Order Code
02-6503
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £298.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton DILM50(RDC24) is an electrical contactor suitable for handling up to 22 kW. This component is ideal for use in industrial motor control applications, ensuring reliable operation in automated systems. Designed for robust performance, it is a trusted option for demanding environments.
Type Electrical contactor
Connection Screws
Contact Type 3 makers
Control voltage (max.) 27V DC
Control voltage (min.) 24V DC
Control voltage range 24 - 27 V DC
Depth 132.1mm
Height 115mm
Misc Attribute DILM50(RDC24)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 230-690V
Operating voltage AC 60 Hz 230-690V
Power 22kW
Rated control supply voltage AC 50 Hz 0-0V
Rated control supply voltage AC 60 Hz 0-0V
Rated control supply voltage DC 24-27V
Rated operation current Ie at AC-1, 400 V 80A
Rated operation current Ie at AC-3, 400 V 50A
Rated operation current Ie at AC-4, 400 V 21A
Rated operation power at AC-3, 400 V 22kW
Rated operation power at AC-4, 400 V 10kW
Rated operation power NEMA 29.8kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 55mm

Reviews

Be the first to submit a review

Trustpilot