Eaton 277838 DILM50 Contactor 3-phase 22 kW 230V 50/60Hz 1pc

Image Representative of Range

Eaton 277838 DILM50 Contactor 3-phase 22 kW 230V 50/60Hz 1pc

MPN
277838
Brand
Eaton
EAN-13
4015082778385
Order Code
02-6502
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £194.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton's DILM50(230V50/60HZ) electrical contactor is designed for a power rating of 22 kW. It is built to provide efficient switching and control for electrical circuits, making it ideal for use in motor control applications. The product is typically used in industrial environments where reliable performance is crucial.
Type Electrical contactor
Connection Screws
Contact Type 3 makers
Control voltage (max.) 230V AC
Control voltage range 230 V AC (max)
Depth 132.1mm
Height 115mm
Misc Attribute DILM50(230V50/60HZ)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 230-690V
Operating voltage AC 60 Hz 230-690V
Power 22kW
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 230-230V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-1, 400 V 80A
Rated operation current Ie at AC-3, 400 V 50A
Rated operation current Ie at AC-4, 400 V 21A
Rated operation power at AC-3, 400 V 22kW
Rated operation power at AC-4, 400 V 10kW
Rated operation power NEMA 29.8kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 55mm

Reviews

Be the first to submit a review

Trustpilot