Eaton Circuit Breakers Electrical contactor 609624

Eaton Brand: Eaton
Eaton contactors in this group are electrical components used for control and switching applications, suitable for various power ratings and voltages.
Description Image Product Buy Pricing (Ex VAT) Auxiliary contact type Coil Voltage Connection Contact Current Rating Control voltage (max.) Control voltage range Depth Current load Height Maximum Temperature Min. temperature Misc Attribute Number of auxiliary contacts as normally closed contact Number of auxiliary contacts as normally open contact Mounting Style Number of normally closed contacts as main contact Number of normally open contacts as main contact Power Rating Number of pins Terminals
Eaton 199239 DILM12-10 Contactor 5.5 kW 12 A 230V/240V 1pc
Eaton 199239 DILM12-10 Contactor 5.5 kW 12 A 230V/240V 1pc
Standard range
Order code: 02-5964
MPN: 199239

Despatched within 4 working days - 4 in stock
1+ £47.21
Price per unit Ex VAT
1 maker 230 V/240V AC Push-in connector 12A 110, 110 - 250, 250 V DC, V AC 12A +60°C -25°C DILM12-10(230V50HZ,240V60HZ)-PI DIN rail 5.5 Push-in connector
Eaton 199244 DILM12-01 Electrical Contactor 5.5kW 12A 230V/240V
Eaton 199244 DILM12-01 Electrical Contactor 5.5kW 12A 230V/240V
Standard range
Order code: 02-5966
MPN: 199244

Despatched same day - 1 in stockBack-order availability date - 05/09/2026
1+ £47.21
Price per unit Ex VAT
1 breaker 230 V/240V AC Push-in connector 12A 110, 110 - 250, 250 V DC, V AC 12A +60°C -25°C DILM12-01(230V50HZ,240V60HZ)-PI DIN rail 5.5 Push-in connector
Eaton 199248 DILM12-01(24VDC)-PI contactor 3 makers 5.5 kW 12 A 1pc
Eaton 199248 DILM12-01(24VDC)-PI contactor 3 makers 5.5 kW 12 A 1pc
Standard range
Order code: 02-5967
MPN: 199248

Despatched within 4 working days - 20 in stock
1+ £55.41
Price per unit Ex VAT
1 breaker 24V DC Push-in connector 12A 24V AC 24 V AC (max) 12A +60°C -25°C DILM12-01(24VDC)-PI DIN rail 5.5 Push-in connector
Eaton 276817 DILM12-10 Electrical contactor 24V 5.5kW 1pc
Eaton 276817 DILM12-10 Electrical contactor 24V 5.5kW 1pc
Standard range
Order code: 02-6486
MPN: 276817

Despatched within 4 working days - 9 in stock
1+ £51.28
Price per unit Ex VAT
1 maker Screws 24V AC 24 V AC (max) 75mm 68mm DILM12-10(24V50HZ) 0 1 0 3 3-pin
Eaton 276834 DILM12-10 Electrical contactor 5.5 kW 24V 1pc
Eaton 276834 DILM12-10 Electrical contactor 5.5 kW 24V 1pc
Extended range
Order code: 02-6487
MPN: 276834

Available to back order
1+ £51.28
Price per unit Ex VAT
1 maker Screws 24V AC 24 V AC (max) 75mm 68mm DILM12-10(24V50/60HZ) 0 1 0 3 3-pin

Trustpilot