Eaton 276834 DILM12-10 Electrical contactor 5.5 kW 24V 1pc

Image Representative of Range

Eaton 276834 DILM12-10 Electrical contactor 5.5 kW 24V 1pc

MPN
276834
Brand
Eaton
EAN-13
4015082768348
Order Code
02-6487
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £51.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton DILM12-10 is an electrical contactor with a power rating of 5.5 kW and operates at 24V 50/60Hz. It is suitable for switching and controlling motors in industrial applications. This high-performance contactor ensures reliability and efficiency in electrical systems.
Type Electrical contactor
Auxiliary contact type 1 maker
Connection Screws
Contact Type 3 makers
Control voltage (max.) 24V AC
Control voltage range 24 V AC (max)
Depth 75mm
Height 68mm
Misc Attribute DILM12-10(24V50/60HZ)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 24-690V
Operating voltage AC 60 Hz 24-690V
Power 5.5kW
Rated control supply voltage AC 50 Hz 24-24V
Rated control supply voltage AC 60 Hz 24-24V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 12A
Rated operation current Ie at AC-4, 400 V 7A
Rated operation power at AC-3, 400 V 5.5kW
Rated operation power at AC-4, 400 V 3kW
Rated operation power NEMA 7.4kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot