Eaton 199248 DILM12-01(24VDC)-PI contactor 3 makers 5.5 kW 12 A 1pc

MPN
199248
Brand
Eaton
EAN-13
4015081973323
Order Code
02-5967
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £55.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Eaton DILM12-01(24VDC)-PI Electrical Contactor, with a rating of 5.5 kW and 12 A, is designed for switching electrical circuits. It is suitable for use in industrial applications, where its robust design ensures reliable performance. This contactor is typically used for controlling motors and other high-power electrical devices.
Type Electrical contactor
Coil Voltage 24V DC
Auxiliary contact type 1 breaker
Connection Push-in connector
Contact Current Rating 12A
Contact Type 3 makers
Control voltage (max.) 24V AC
Control voltage range 24 V AC (max)
Current load 12A
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute DILM12-01(24VDC)-PI
Mounting Style DIN rail
Power 5.5kW
Power Rating 5.5
Terminals Push-in connector

Reviews

Be the first to submit a review

Trustpilot