Eaton 199239 DILM12-10 Contactor 5.5 kW 12 A 230V/240V 1pc

MPN
199239
Brand
Eaton
EAN-13
4015081973231
Order Code
02-5964
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £47.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton DILM12-10(230V50HZ,240V60HZ)-PI is an electrical contactor designed for 3-phase applications with a maximum power of 5.5 kW and a current rating of 12 A. It is suitable for use in automation and control systems, ensuring reliable switching of electric motors and other heavy-duty equipment. This contactor is compatible with both 230V 50Hz and 240V 60Hz power supplies.
Type Electrical contactor
Coil Voltage 230 V/240V AC
Auxiliary contact type 1 maker
Connection Push-in connector
Contact Current Rating 12A
Contact Type 3 makers
Control voltage range 110, 110 - 250, 250 V DC, V AC
Current load 12A
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute DILM12-10(230V50HZ,240V60HZ)-PI
Mounting Style DIN rail
Power 5.5kW
Power Rating 5.5
Terminals Push-in connector

Reviews

Be the first to submit a review

Trustpilot