Eaton 199244 DILM12-01 Electrical Contactor 5.5kW 12A 230V/240V

MPN
199244
Brand
Eaton
EAN-13
4015081973286
Order Code
02-5966
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £47.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 06/09/2026

The Eaton DILM12-01 electrical contactor is designed for applications up to 5.5 kW and 12 A, operating efficiently at 230V50Hz or 240V60Hz. This durable and reliable contactor is ideal for use in industrial and commercial electrical systems requiring robust control solutions. Typical uses include motor control and other automated control systems.
Type Electrical contactor
Coil Voltage 230 V/240V AC
Auxiliary contact type 1 breaker
Connection Push-in connector
Contact Current Rating 12A
Contact Type 3 makers
Control voltage range 110, 110 - 250, 250 V DC, V AC
Current load 12A
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute DILM12-01(230V50HZ,240V60HZ)-PI
Mounting Style DIN rail
Power 5.5kW
Power Rating 5.5
Terminals Push-in connector

Reviews

Be the first to submit a review

Trustpilot