Eaton 021943 CI23E-150 Casing Plastic Grey 187.5x250x175mm 1pc |
02-5426
|
|
Available to back order
|
1+ £108.19
Price per unit Ex VAT
|
250mm |
187.5mm |
IK10 |
150mm |
IP65 |
175mm |
(W x H x D) 187.5 x 250 x 175 mm |
150mm |
CI23E-150 |
30 |
None |
9 |
Casing |
Grey |
Other |
Closed |
TRUE |
Other |
IP65 |
Plastic |
Eaton 031436 Casing Plastic Grey 375x375x125mm 1pc |
02-5436
|
|
Available to back order
|
1+ £202.70
Price per unit Ex VAT
|
375mm |
375mm |
IK10 |
125mm |
Other |
|
(W x H x D) 375 x 375 x 125 mm |
125mm |
CI44E-125 |
100 |
Optional |
15 |
Casing |
Grey |
Other |
Closed |
TRUE |
Other |
IP65 |
Plastic |
Eaton 036182 CI44E-200 Casing Plastic Grey 375x375x225mm 1pc |
02-5447
|
|
Available to back order
|
1+ £234.83
Price per unit Ex VAT
|
375mm |
375mm |
IK10 |
200mm |
Other |
225mm |
(W x H x D) 375 x 375 x 225 mm |
200mm |
CI44E-200 |
100 |
None |
15 |
Casing |
Grey |
Other |
Closed |
TRUE |
Other |
IP65 |
Plastic |
Eaton 093133 CI43E-125 Casing Plastic Grey 375x250x150mm 1pc |
02-5539
|
|
Despatched within 4 working days - 5 in stock
|
1+ £165.03
Price per unit Ex VAT
|
250mm |
375mm |
Other |
125mm |
Other |
150mm |
(W x H x D) 375 x 250 x 150 mm |
125mm |
CI43E-125 |
76 |
None |
15 |
Casing |
Grey |
Other |
Closed |
TRUE |
Other |
IP65 |
Plastic |
Eaton 097879 CI43E-200 casing plastic grey 375x250x225mm 1pc |
02-5545
|
|
Despatched within 4 working days - 4 in stock
|
1+ £145.83
Price per unit Ex VAT
|
250mm |
375mm |
IK10 |
200mm |
IP65 |
225mm |
(W x H x D) 375 x 250 x 225 mm |
200mm |
CI43E-200 |
76 |
Optional |
15 |
Casing |
Grey |
Other |
Closed |
TRUE |
Other |
IP65 |
Plastic |