Eaton 036182 CI44E-200 Casing Plastic Grey 375x375x225mm 1pc

Image Representative of Range

Eaton 036182 CI44E-200 Casing Plastic Grey 375x375x225mm 1pc

MPN
036182
Brand
Eaton
EAN-13
4015080361824
Order Code
02-5447
Country of Origin
Finland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £234.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton manufactures the CI44E-200 casing, a durable plastic enclosure in grey, measuring 375 x 375 x 225 mm. This robust casing is ideal for housing electrical and electronic components, providing protection and organisation. Suitable for use in various industrial and commercial applications.
Type Casing
Enclosure Height 375mm
Enclosure Width 375mm
Colour Grey
Protection Rating IK10
Built-in depth 200mm
Circuit integrity Other
Cover model Closed
Cover with overpressure release TRUE
Degree of protection (IP) Other
Degree of protection (NEMA) Other
Depth 225mm
Dim (W x H x D) 375 x 375 x 225 mm
Inner depth 200mm
IP Rating IP65
Material Plastic
Material plate thickness cabinet 6mm
Material plate thickness door/cover 6mm
Misc Attribute 1 Insulation housing
Misc Attribute 2 CI44E-200
Mounting method Surface mounted (plaster)
Nominal current (In) 1600A
Number of conduit inlets 100
Number of modules 1
Number of openings for flange plates 4
Number of Rows 0
Protection class according to IEC 61140 II
RAL-number 7035
Suitable for lightning protection TRUE
Suitable for outdoor use TRUE
Surface protection Other
Transparent cover/door TRUE
Type of covering None
Type of door None
Width in number of modular spacings 15
With lock FALSE
With mounting plate FALSE

Reviews

Be the first to submit a review

Trustpilot