Eaton 093133 CI43E-125 Casing Plastic Grey 375x250x150mm 1pc

Image Representative of Range

Eaton 093133 CI43E-125 Casing Plastic Grey 375x250x150mm 1pc

MPN
093133
Brand
Eaton
EAN-13
4015080931331
Order Code
02-5539
Country of Origin
Finland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £165.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Eaton manufactures the CI43E-125 casing, which is made of grey plastic and measures 375 x 250 x 150 mm. It is designed for housing electronic components or systems. The casing is suitable for use in both industrial and domestic environments.
Type Casing
Enclosure Height 250mm
Enclosure Width 375mm
Colour Grey
Protection Rating Other
Built-in depth 125mm
Circuit integrity Other
Cover model Closed
Cover with overpressure release TRUE
Degree of protection (IP) Other
Degree of protection (NEMA) Other
Depth 150mm
Dim (W x H x D) 375 x 250 x 150 mm
Inner depth 125mm
IP Rating IP65
Material Plastic
Material plate thickness cabinet 6mm
Material plate thickness door/cover 6mm
Misc Attribute 1 Insulation housing
Misc Attribute 2 CI43E-125
Mounting method Surface mounted (plaster)
Nominal current (In) 1600A
Number of conduit inlets 76
Number of modules 1
Number of openings for flange plates 4
Number of Rows 0
Protection class according to IEC 61140 II
RAL-number 7035
Suitable for lightning protection TRUE
Suitable for outdoor use TRUE
Surface protection Other
Transparent cover/door TRUE
Type of covering None
Type of door None
Width in number of modular spacings 15
With lock FALSE
With mounting plate FALSE

Reviews

Be the first to submit a review

Trustpilot