Eaton 021943 CI23E-150 Casing Plastic Grey 187.5x250x175mm 1pc

Image Representative of Range

Eaton 021943 CI23E-150 Casing Plastic Grey 187.5x250x175mm 1pc

MPN
021943
Brand
Eaton
EAN-13
4015080219439
Order Code
02-5426
Country of Origin
Finland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £108.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton CI23E-150 casing is a grey plastic enclosure with dimensions of 187.5 x 250 x 175 mm. It is designed to house and protect electronic components and systems. Typical applications include electrical installations in industrial and commercial environments.
Type Casing
Enclosure Height 250mm
Enclosure Width 187.5mm
Colour Grey
Protection Rating IK10
Built-in depth 150mm
Circuit integrity Other
Cover model Closed
Cover with overpressure release TRUE
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Depth 175mm
Dim (W x H x D) 187.5 x 250 x 175 mm
Inner depth 150mm
IP Rating IP65
Material Plastic
Material plate thickness cabinet 6mm
Material plate thickness door/cover 6mm
Misc Attribute 1 Insulation housing
Misc Attribute 2 CI23E-150
Mounting method Surface mounted (plaster)
Nominal current (In) 1600A
Number of conduit inlets 30
Number of modules 1
Number of openings for flange plates 4
Number of Rows 0
Protection class according to IEC 61140 II
RAL-number 7035
Suitable for lightning protection TRUE
Suitable for outdoor use TRUE
Surface protection Other
Transparent cover/door TRUE
Type of covering None
Type of door None
Width in number of modular spacings 9
With lock FALSE
With mounting plate FALSE

Reviews

Be the first to submit a review

Trustpilot