Eaton 097879 CI43E-200 casing plastic grey 375x250x225mm 1pc

Image Representative of Range

Eaton 097879 CI43E-200 casing plastic grey 375x250x225mm 1pc

MPN
097879
Brand
Eaton
EAN-13
4015080978794
Order Code
02-5545
Country of Origin
Finland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £145.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Eaton manufactures the CI43E-200 casing, which is constructed from grey plastic and measures 375 x 250 x 225 mm. This casing is designed to offer robust protection for electrical components in various industrial settings. It is typically used for securing and organising electronic equipment in a safe and efficient manner.
Type Casing
Enclosure Height 250mm
Enclosure Width 375mm
Colour Grey
Protection Rating IK10
Built-in depth 200mm
Circuit integrity Other
Cover model Closed
Cover with overpressure release TRUE
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Depth 225mm
Dim (W x H x D) 375 x 250 x 225 mm
Inner depth 200mm
IP Rating IP65
Material Plastic
Material plate thickness cabinet 6mm
Material plate thickness door/cover 6mm
Misc Attribute 1 Insulation housing
Misc Attribute 2 CI43E-200
Mounting method Surface mounted (plaster)
Nominal current (In) 1600A
Number of conduit inlets 76
Number of modules 1
Number of openings for flange plates 4
Number of Rows 0
Protection class according to IEC 61140 II
RAL-number 7035
Suitable for lightning protection TRUE
Suitable for outdoor use TRUE
Surface protection Other
Transparent cover/door TRUE
Type of covering Optional
Type of door None
Width in number of modular spacings 15
With lock FALSE
With mounting plate FALSE

Reviews

Be the first to submit a review

Trustpilot