Eaton 236748 FI-Circuit Breaker Moeller 2 pin 40A

MPN
236748
Brand
Eaton
EAN-13
4015082367480
Order Code
60-8275
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £65.82
10+ £60.21
100+ £51.79
500+ £42.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Eaton 236748 is a DIN Rail 2-Pole 40A Residual Current Circuit-Breaker with Tripping Characteristic A from the PXF-A Series. The circuit breaker has a Trip Sensitivity of 30mA. The DIN Rail Mount Protects in particular non-smoothed forms of DC fault currents (type A according to EN 61 008). The circuit breaker is fitted with function test button.


  • For 35 mm DIN rail mounting
  • PXF-A series, 2-pole
  • Fault current circuit breaker, conditionally current-proof up to 250A
  • Pulsed current sensitive, type A
  • Contour and bus bar compatible with other P-Series devices
  • Double terminal with lift / jaw top and bottom
  • Free selection of rail arrangement top and bottom
  • Free terminal space despite bus bar mounting
  • Protects from special non-smoothened forms of DC fault currents
  • Real contact position display
  • Triggered state display through signal contact
  • Supplied for 40A
  • Manufacturer's part: Eaton 236748
Type RCCB
Current Rating 40A
No. of Poles 2
Actuator Type Toggle
Tripping Characteristics A Curve
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot