Eaton Residual Current Circuit-Breaker, 2-Pole, 30mA, Type A

Eaton Brand: Eaton

A range of Eaton Din Rail 2-Pole Residual Current Circuit-Breakers with Tripping Characteristic A from the PXF-A Series. The circuit breakers have a Trip Sensitivity of 30mA. The DIN Rail Mount Protects in particular non-smoothed forms of DC fault currents (type A according to EN 61 008). The circuit breakers are fitted with function test button.

  • For 35 mm DIN rail mounting
  • PXF-A series, 2-pole
  • Fault current circuit breaker, conditionally current-proof up to 250A
  • Pulsed current sensitive, type A
  • Contour and bus bar compatible with other P-Series devices
  • Double terminal with lift / jaw top and bottom
  • Free selection of rail arrangement top and bottom
  • Free terminal space despite bus bar mounting
  • Protects from special non-smoothened forms of DC fault currents
  • Real contact position display
  • Triggered state display through signal contact
  • Available in 25 or 40A options
Description Image Product Buy Pricing (Ex VAT)
Eaton 236744 FI-Protection 2 pin 25A Switch Moeller
Eaton 236744 FI-Protection 2 pin 25A Switch Moeller
Standard range
Order code: 60-8274
MPN: 236744

21 in stock, despatched in 4 working days
1+ £30.77
Price per unit Ex VAT
Eaton 236748 FI-Circuit Breaker Moeller 2 pin 40A
Eaton 236748 FI-Circuit Breaker Moeller 2 pin 40A
Standard range
Order code: 60-8275
MPN: 236748

11 in stock, despatched in 4 working days
1+ £34.92
Price per unit Ex VAT
Mftrs. Part No.236744236748
Catalogue No.PXF-25/2/003-APXF-40/2/003-A
Order code:60-827460-8275
Number of poles:22
Rated voltage:230V230V
Rated current:25A40A
Rated fault current0.03A0.03A
Mounting method:DIN-rail (DRA)DIN-rail (DRA)
Leakage current type:AA
Selective protection:NoNo
Short-circuit breaking capacity (Icw):10kA10kA
Rated short-circuit breaking capacity EN 60898:0kA0kA
Rated short-circuit breaking capacity IEC 60947-2:0kA0kA
Surge current capacity:0.25kA0.25kA
Frequency:50 Hz50 Hz
Additional equipment possible:YesYes
Degree of protection (IP):IP20IP20
Construction size (in accordance with DIN 43880):11
Width in number of modular spacing's:22
Built-in depth:70.5mm70.5mm
Short-time delayed tripping:NoNo


Trustpilot