Eaton 236393 Circuit Breaker 3 pin B20A

MPN
236393
Brand
Eaton
EAN-13
4015082363932
Order Code
60-8325
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £48.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton 236393 is a 3-Pin DIN Rail 20A Miniature Circuit Breaker with a Tripping characteristic B. It is ideal for line protection according to IEC / EN 60898, 3-pole 230/400 V / AC.


  • Type: Miniature circuit breaker
  • Tripping characteristic: B
  • Number of Poles: 3
  • Rated voltage: 400V
  • Voltage type: AC
  • Frequency: 50Hz
  • Rated current: 20A
  • Current limiting class: 3
  • Over voltage category: 3
  • Pollution degree: 2
  • Width in number of modular spacing: 3
  • Rated short-circuit breaking capacity: IEC 60947-2 15kA
  • Built-in depth: 71mm
  • Degree of protection: IP20
  • Manufacturer's part: Eaton 236393
Type Circuit breaker
Current Rating 20a
Voltage Rating - AC 400V AC
No. of Poles 3
Colour Multicolour
Number of pins 3

Reviews

Be the first to submit a review

Trustpilot