Eaton 236380 Circuit Breaker 3 pin B10A

MPN
236380
Brand
Eaton
EAN-13
4015082363802
Order Code
60-8324
View Full Product Range (6)

Discontinued


The Eaton 236380 is a 3-Pin DIN Rail 10A Miniature Circuit Breaker with a Tripping Characteristic B. It is ideal for line protection according to IEC / EN 60898, 3-pole 230/400 V / AC.


  • Type: Miniature circuit breaker
  • Tripping characteristic: B
  • Number of Poles: 3
  • Rated voltage: 400V
  • Voltage type: AC
  • Frequency: 50Hz
  • Rated current: 10A
  • Current limiting class: 3
  • Over voltage category: 3
  • Pollution degree: 2
  • Width in number of modular spacing: 3
  • Rated short-circuit breaking capacity: IEC 60947-2 15kA
  • Built-in depth: 71mm
  • Degree of protection: IP20
  • Manufacturer's part: Eaton 236380
Type Circuit breaker
Current Rating 10a
Voltage Rating - AC 400V AC
No. of Poles 3
Built-in depth 71mm
Colour Multicolour
Number of pins 3

Trustpilot