Eaton 187204 AFDD fire protection switch 2-pin 16 A 230 V AC

Image Representative of Range

Eaton 187204 AFDD fire protection switch 2-pin 16 A 230 V AC

MPN
187204
Brand
Eaton
EAN-13
4015081822539
Order Code
02-5859
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £173.40 £169.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 07/07/2026

The Eaton 187204 AFDD is a 2-pin, 16 A arc fault detection device operating at 230 V AC with a sensitivity of 0.03 A. Manufactured by Eaton, this device enhances electrical safety by detecting arc faults and preventing fire hazards. It is commonly used in residential and commercial electrical systems to ensure enhanced protection against electrical fires.
Type AFDD
Current Rating 16A
Voltage Rating - AC 230V AC
Tripping Characteristics B Curve
Additional equipment attached at delivery Fire protection switch
Built-in depth 67mm
Compatible with (details) Circuit breaker switch
Concurrently switching neutral conductor FALSE
Control voltage type auxiliary equipment AC
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Differential current rating 0.03A
Frequency 50Hz
Leakage current type A
Number of pins 2
Number of Poles 2
Overvoltage category 3
Pollution degree 2
Rated short-circuit breaking capacity according to EN 61009 10kA
Rated short-circuit breaking capacity according to IEC 60947-2 0kA
Rated switch current auxiliary device 0A
Rated voltage auxiliary device 230V
Voltage Rating 230V
Weight 0
Width in number of modular spacings 3

Reviews

Be the first to submit a review

Trustpilot