Eaton Control Systems Fuses AFDD 609764

Eaton Brand: Eaton
The Eaton fire protection switches are devices designed to enhance electrical safety by detecting and preventing potential fire hazards.
Description Image Product Buy Pricing (Ex VAT) Current Rating Rated short-circuit breaking capacity according to EN 61009 Weight Type Voltage Rating - AC Tripping Characteristics Additional equipment attached at delivery Built-in depth Compatible with (details) Concurrently switching neutral conductor Control voltage type auxiliary equipment Current limiting class Current Ratng Degree of protection (IP) Differential current rating Frequency Leakage current type Number of pins Number of Poles Overvoltage category
Eaton 187204 AFDD fire protection switch 2-pin 16 A 230 V AC
Eaton 187204 AFDD fire protection switch 2-pin 16 A 230 V AC
Standard range
Order code: 02-5859
MPN: 187204

Despatched same day - 2 in stockBack-order availability date - 07/07/2026
1+ £169.79
Price per unit Ex VAT
16A 10kA 0 AFDD 230V AC B Curve Fire protection switch 67mm Circuit breaker switch FALSE AC 3 0.03A IP20 0.03A 50Hz A 2 2 3
Eaton 187237 afdd fire protection switch 40 A 230 V AC 30 mA
Eaton 187237 afdd fire protection switch 40 A 230 V AC 30 mA
Extended range
Order code: 02-5860
MPN: 187237

Available to back order
1+ £232.43
Price per unit Ex VAT
40A 6kA AFDD 230V AC B Curve Fire protection switch 67mm Circuit breaker switch FALSE AC 3 0.03A IP20 0.03A 50Hz A 2 2 3


Trustpilot