Eaton 16 LCT HRC Fuse 16A 240V AC/150V DC Screw 1piece Quick Response

MPN
16 LCT
EAN-13
2050003801676
Order Code
08-7063
Country of Origin
India
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

Bussmann by Eaton manufactures the 16 LCT HRC fuse, a screw-type fuse rated at 16 A for 240 V AC or 150 V DC, designed for quick response. This reliable component is ideal for protecting electrical circuits in various applications, ensuring safety and efficiency. Typical uses include industrial and commercial settings where precise and rapid protection against overcurrents is crucial.
Type HRC fuse
Current Rating 16A
Length 47mm
Fuse Speed Quick response -F-
Dim (L x W x H) 47 x 8.4 x 8.7 mm
Height 8.7mm
Misc Attribute 1 Screw-type
Width 8.4mm

Reviews

Be the first to submit a review

Trustpilot