Eaton 048346 T0-1-15401/Z on/off switch single unit

Image Representative of Range

Eaton 048346 T0-1-15401/Z on/off switch single unit

MPN
048346
Brand
Eaton
EAN-13
4015080483465
Order Code
02-5458
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton's 048346 T0-1-15401/Z is a robust On/Off switch designed for reliable performance. It features a durable construction ideal for industrial environments. Typical applications include machinery control and electrical panel operations.
Type On/Off switch
Voltage Rating 690V
Current Rating 20
Complete device in housing FALSE
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Device construction Built-in device
Front shield size 48x48mm
IP Rating IP65
Misc Attribute 1 On/Off switch
Misc Attribute 2 T0-1-15401/Z
Number of Poles 1
Number of Switch Positions 2
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for intermediate mounting TRUE
Type of control element Toggle
Type of switch On/Off switch
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot