Eaton Modular Switches On/Off switch 609581

Eaton Brand: Eaton
The Eaton on/off switches are compact, easy to install, single-unit components suitable for efficient electrical control applications.
Description Image Product Buy Pricing (Ex VAT) Complete device in housing Current Rating Device construction Misc Attribute IP Rating Misc Attribute 1 Misc Attribute 2 Number of Poles Number of Switch Positions Suitable for floor mounting Suitable for front mounting Suitable for intermediate mounting Type Voltage Rating Degree of protection (IP), front side Degree of protection (NEMA), front side Front shield size Rated permanent current Iu Suitable for distribution board installation Type of control element
Eaton 013022 On/Off switch 1pc compact design easy installation
Eaton 013022 On/Off switch 1pc compact design easy installation
Standard range
Order code: 02-5408
MPN: 013022

Despatched within 4 working days - 2 in stock
1+ £37.66
Price per unit Ex VAT
FALSE 20 Surface mounted device IP65 On/Off switch T0-3-15475/E 5 2 FALSE TRUE FALSE On/Off switch 690V IP65 12 48x48mm 20A FALSE Toggle
Eaton 048346 T0-1-15401/Z on/off switch single unit
Eaton 048346 T0-1-15401/Z on/off switch single unit
Standard range
Order code: 02-5458
MPN: 048346

Despatched within 4 working days - 2 in stock
1+ £25.63
Price per unit Ex VAT
FALSE 20 Built-in device IP65 On/Off switch T0-1-15401/Z 1 2 TRUE FALSE TRUE On/Off switch 690V IP65 12 48x48mm 20A FALSE Toggle
Eaton 218150 T0-2-15042/I1 on/off switch 1pc easy installation
Eaton 218150 T0-2-15042/I1 on/off switch 1pc easy installation
Extended range
Order code: 02-6270
MPN: 218150

Available to back order
1+ £52.67
Price per unit Ex VAT
TRUE Surface mounted device T0-2-15042/I1 4 4 TRUE FALSE FALSE On/Off switch 690V IP65 12 48x48mm 20A FALSE Toggle

Trustpilot